Part Details for 10-252 by GC Electronics
Overview of 10-252 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6772
|
Newark | Acid Brush, No. 2, 6In, Horse Hair, Overall Length:6", Width:0.438", Bristle Material:Horse Hair, Handle Material:Steel, Product Range:-, For Use With:Applying Solvents, Coatings, Cleaners Such As Freon Tf, Chlorothene Rohs Compliant: Na |Gc Electronics 10-252 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$2.2300 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Accessories (Cont.) |
2 In Stock |
|
$0.2680 / $0.4279 | Buy Now |
DISTI #
GC Electronics 10-252
|
PEI Genesis | Acid Brushes 7/16 Wide No 2 | 0 |
|
Buy Now | |
|
Master Electronics | Accessories (Cont.) |
2 In Stock |
|
$0.2680 / $0.4279 | Buy Now |
DISTI #
388CH252
|
TestEquity LLC | GC Electronics 10-252 Brush Hog Bristle Cleaning Brush | 20 |
|
$0.5200 | Buy Now |
Part Details for 10-252
10-252 CAD Models
10-252 Part Data Attributes:
|
10-252
GC Electronics
Buy Now
|
Compare Parts:
10-252
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |