Part Details for 10-251415-12H by Amphenol Corporation
Overview of 10-251415-12H by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10-251415-12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY | 14 |
|
$1.3359 / $2.2265 | Buy Now |
Part Details for 10-251415-12H
10-251415-12H CAD Models
10-251415-12H Part Data Attributes
|
10-251415-12H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-251415-12H
Amphenol Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Alternate Contacts | M39029/58-365 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 10-251416-125, 10-597261-121 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |