There are no models available for this part yet.
Overview of 10-2513.1149 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 10-2513.1149 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78K6610
|
Newark | Lamp, Pushbutton Switch, For Use With:Illuminated Pushbutton Switches, Product Range:10 Series Rohs Compliant: Yes |Eao 10-2513.1149 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.7900 / $24.4600 | Buy Now | |
DISTI #
1948-1147-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2600 / $24.1700 | Buy Now | |
DISTI #
123-10-2513.1149
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators ACTUATOR MOM 1N.C RoHS: Compliant | 7 |
|
$15.2600 / $23.2700 | Buy Now | |
DISTI #
70029851
|
RS | LED, Single Color, BA9,White, Lumi Intensity 750 mcd,5mA,28VAC/DC | EAO 10-2513.1149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$19.8100 / $23.3100 | Buy Now |
CAD Models for 10-2513.1149 by EAO AG
Part Data Attributes for 10-2513.1149 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.41.00.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|