There are no models available for this part yet.
Overview of 10-2513-10 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2513-1-V-A | Renesas Electronics Corporation | DC Input Single, , / | |
2SK2513-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
H5N2513PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube |
Price & Stock for 10-2513-10 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-2513-10-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
343 In Stock |
|
$0.9585 / $1.9900 | Buy Now | |
DISTI #
535-10-2513-10
|
Mouser Electronics | IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 10 PINS RoHS: Compliant | 80 |
|
$0.9800 / $1.9900 | Buy Now | |
Future Electronics | 513 Series Collet Socket With Solder Tail Pins RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$1.3800 / $1.5700 | Buy Now | ||
Onlinecomponents.com | Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.9560 / $1.6340 | Buy Now |
CAD Models for 10-2513-10 by Aries Electronics Inc
Part Data Attributes for 10-2513-10 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
1 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP12
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
10
|
Operating Temperature-Max
|
125 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.2 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Related Parts for 10-2513-10
-
110-87-210-41-001101Sockets and Chip Carriers
-
CRF2512-FZ-R010ELFFixed Resistors
-
DS1E-M-DC12VPower/Signal Relays
-
STM32F413VGT6Microcontrollers
-
824521331Transient Suppressors
-
MLZ2012P220WT000Fixed Inductors
-
NVMFS5C423NLAFT1GPower Field-Effect Transistors
-
RO-2424SPower Supply Modules
-
ISO7721DROther Analog ICs