Part Details for 10-2509.1149 by EAO AG
Overview of 10-2509.1149 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2509P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 69Mohm To-3P | |
H5N2509PF-E#T205 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 30A 69Mohm To-3Pfm | |
2SB1149-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 10-2509.1149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K8228
|
Newark | Led Ba9S White Diffused 24Mm 12Vac/Dc 15Ma Rohs Compliant: Yes |Eao 10-2509.1149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 / $26.6900 | Buy Now |
DISTI #
1948-1138-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$16.7363 / $24.9700 | Buy Now |
DISTI #
123-10-2509.1149
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED 12 VACVDC WHITE RoHS: Compliant | 4 |
|
$15.2600 / $23.8800 | Buy Now |
DISTI #
70029476
|
RS | LED, Single Color, BA9,White, Lumi Intensity 1200 mcd,8mA,12VAC/DC | EAO 10-2509.1149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$20.5000 / $24.1200 | Buy Now |
DISTI #
000000000002758103
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED 12 VACVDC WHITE Min Qty: 1 | 0 |
|
$16.6600 / $20.5100 | Buy Now |
Part Details for 10-2509.1149
10-2509.1149 CAD Models
10-2509.1149 Part Data Attributes
|
10-2509.1149
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2509.1149
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |