Part Details for 10-241800-188 by Amphenol Aerospace
Results Overview of 10-241800-188 by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-111241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch | |
54112-810241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
54122-808241800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch |
Price & Stock for 10-241800-188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-10-241800-188-ND
|
DigiKey | CAP Min Qty: 16 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6544 | Buy Now |
DISTI #
AAO10-241800-188
|
Heilind Electronics | CAP 10-241800-188 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO10-241800-188
|
Interstate Connecting Components | CAP 10-241800-188 | 0 |
|
Buy Now |