Part Details for 10-214922-34S by Amphenol Corporation
Overview of 10-214922-34S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214922-34S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-214922-34S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: 10-214922-34S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-214922-34S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 2#16 3#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$390.8600 | Order Now |
Part Details for 10-214922-34S
10-214922-34S CAD Models
10-214922-34S Part Data Attributes
|
10-214922-34S
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214922-34S
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 2,3 | |
Contact Sizes | 16,12 | |
Degrees of Rotation | ||
Other Description | Plug, 45 Degree | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 22 | |
Unique Insert Number | 22-34 |