Part Details for 10-214628-12S by Amphenol Corporation
Overview of 10-214628-12S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214628-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-214628-12S
|
Mouser Electronics | Circular MIL Spec Connector CONN PLUG | 0 |
|
$361.1000 | Order Now |
DISTI #
10-214628-12S
|
TTI | Circular MIL Spec Connector CONN PLUG Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$331.4400 | Buy Now |
DISTI #
10-214628-12S
|
PEI Genesis | ER 26C 26#16 SKT PLUG Min Qty: 1 | 10 |
|
$189.7500 / $218.9400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$332.6000 / $532.1600 | Buy Now |
Part Details for 10-214628-12S
10-214628-12S CAD Models
10-214628-12S Part Data Attributes
|
10-214628-12S
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214628-12S
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Degrees of Rotation | ||
Other Description | Plug, Straight | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 28 | |
Unique Insert Number | 28-12 |