There are no models available for this part yet.
Overview of 10-214620-33P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10-214620-33P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-10-214620-33P-ND
|
DigiKey | CONN PLUG MALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$177.4000 / $191.0400 | Buy Now | |
DISTI #
AMI10-214620-33P
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$101.8956 / $113.2175 | Buy Now | |
Onlinecomponents.com | 0 |
|
$509.8800 / $1,496.4800 | Buy Now | |||
DISTI #
AMI10-214620-33P
|
Interstate Connecting Components | PLUG | 0 |
|
$101.8956 / $113.2175 | Buy Now |