Part Details for 10-214528-12I by Amphenol Industrial Operations
Overview of 10-214528-12I by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214528-12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI10-214528-12I-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$49.9000 / $83.1600 | Buy Now |
DISTI #
AMI10-214528-12I
|
Heilind Electronics | 5015 PLUG 26#16 PIN | Americas - 1 in Stock |
|
$108.8304 / $112.8613 | Buy Now |
DISTI #
AMI10-214528-12I
|
Interstate Connecting Components | 5015 PLUG 26#16 PIN | 5 |
|
$108.8304 / $112.8613 | Buy Now |