Part Details for 10-214222-22I by Amphenol Corporation
Overview of 10-214222-22I by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-214222-22I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-214222-22I
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN RECP RoHS: Not Compliant | 0 |
|
$47.8100 / $60.1100 | Order Now |
DISTI #
10-214222-22I
|
PEI Genesis | ER 4C 4#8 PIN RECP Min Qty: 1 | 16 |
|
$48.2400 / $55.6600 | Buy Now |
Part Details for 10-214222-22I
10-214222-22I CAD Models
10-214222-22I Part Data Attributes
|
10-214222-22I
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214222-22I
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Degrees of Rotation | 110 | |
Other Description | Receptacle, Box Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 22 | |
Unique Insert Number | 22-22 |