Part Details for 10-214220-18P by Amphenol Corporation
Overview of 10-214220-18P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for 10-214220-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 10-214220-18P
|
Avnet Americas | ER 9C 616 312 PIN RECP - Bulk (Alt: APH 10-214220-18P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-10-214220-18P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#16 3#12 PIN RECP RoHS: Not Compliant | 0 |
|
$34.9500 / $44.5800 | Order Now |
DISTI #
70764184
|
Verical | Conn Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$30.8041 / $36.7597 | Buy Now |
DISTI #
10-214220-18P
|
PEI Genesis | ER 9C 6#16 3#12 PIN RECP Min Qty: 1 | 37 |
|
$30.5900 / $40.0100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 50 |
|
$31.3900 / $33.8000 | Buy Now |
Part Details for 10-214220-18P
10-214220-18P CAD Models
10-214220-18P Part Data Attributes
|
10-214220-18P
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214220-18P
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 6,3 | |
Contact Sizes | 16,12 | |
Degrees of Rotation | ||
Other Description | Receptacle, Box Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 20 | |
Unique Insert Number | 20-18 |