Part Details for 10-214040-11L by Amphenol Corporation
Overview of 10-214040-11L by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-404020700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
54121-404050700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 10-214040-11L
10-214040-11L CAD Models
10-214040-11L Part Data Attributes
|
10-214040-11L
Amphenol Corporation
Buy Now
|
Compare Parts:
10-214040-11L
Amphenol Corporation
Military Circular Connector, Composite
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Contacts are silver-plated with a 30/50 microinch gold overplate | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Quantities | 18,4,1,1 | |
Contact Sizes | 16,12,8,4 | |
Degrees of Rotation | 230 | |
Other Description | Receptacle, Wall Mount | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 40 | |
Unique Insert Number | 40-11 |