Part Details for 10-214020-04P by Amphenol Corporation
Overview of 10-214020-04P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output | |
RAA214020GNP#MD0 | Renesas Electronics Corporation | 5.5V 2A Ultra Low Noise, High PSRR, LDO | |
RAA214020GNP#HD0 | Renesas Electronics Corporation | 5.5V 2A Ultra Low Noise, High PSRR, LDO |
Price & Stock for 10-214020-04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-214020-04P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN RECP RoHS: Not Compliant | 0 |
|
$141.8200 / $168.9100 | Order Now |
DISTI #
85615694
|
Verical | Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$78.9169 / $86.4331 | Buy Now |
DISTI #
10-214020-04P
|
PEI Genesis | ER 4C 4#12 PIN RECP Min Qty: 1 | 41 |
|
$86.4800 / $113.0900 | Buy Now |