-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Chip LED; Color:Red; Voltage Rating:12V; Forward Voltage:12V; Number of LEDs:1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3562
|
Newark | Led Bulb, Telephone Slide, Red, T-5 1/2, For Use With:01 & 14 Series Illuminated Pushbutton Switches, Product Range:-, Bulb Size:T-5 1/2, Colour:Red, Current Rating:14Ma, Forward Current If:14Ma, Forward Voltage:12V, Led Color:Red Rohs Compliant: Yes |Eao 10-2109.1062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$17.1400 / $20.1700 | Buy Now |
DISTI #
1948-1121-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$11.3177 / $16.6500 | Buy Now |
DISTI #
123-10-2109.1062
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RED LED LAMP 12V 6-CHIP RoHS: Compliant | 14 |
|
$11.3100 / $16.6500 | Buy Now |
DISTI #
70290693
|
RS | LED, Single Color, T5.5,Red, Lumi Intensity 330 mcd,7/14 mA,12VAC/DC | EAO 10-2109.1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 16 |
|
$16.1600 / $19.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-2109.1062
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2109.1062
EAO AG
Single Chip LED; Color:Red; Voltage Rating:12V; Forward Voltage:12V; Number of LEDs:1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |