Part Details for 10-2106.3145 by EAO AG
Overview of 10-2106.3145 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-563 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ | |
LPS3314-563ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ | |
LPS3314-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 10-2106.3145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K3559
|
Newark | Led Bulb, Telephone Slide, Green, For Use With:01 & 14 Series Illuminated Pushbutton Switches, Product Range:-, Bulb Size:T-5 1/2, Colour:Green, Current Rating:7Ma, Forward Current If:15Ma, Forward Voltage:6V, Led Color:Green Rohs Compliant: Yes |Eao 10-2106.3145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $14.3500 | Buy Now |
DISTI #
1948-1119-ND
|
DigiKey | CONFIG SWITCH LAMP LED GREEN 6V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$11.3177 / $16.6500 | Buy Now |
DISTI #
123-10-2106.3145
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LAMP T1-34 MG RoHS: Compliant | 1 |
|
$11.3100 / $16.6500 | Buy Now |
DISTI #
70290691
|
RS | LED, Single Color, T5.5,Green, Lumi Intensity 1050 mcd,7 mA,6VDC | EAO 10-2106.3145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2300 / $14.0400 | RFQ |
DISTI #
000000000002295122
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LAMP T1-34 MG Min Qty: 1 | 0 |
|
$11.0900 / $13.6400 | Buy Now |
Part Details for 10-2106.3145
10-2106.3145 CAD Models
10-2106.3145 Part Data Attributes
|
10-2106.3145
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2106.3145
EAO AG
Single Chip LED; Color:Green; Voltage Rating:6V; Forward Voltage:6VDC; Number of LEDs:1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.007 A | |
Luminous Intensity-Nom | 1050.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |