Part Details for 10-20-A-0177-C-4-08-4-T by Global Connector Technology
Overview of 10-20-A-0177-C-4-08-4-T by Global Connector Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1 | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9213-XXFS1-A | Renesas Electronics Corporation | Multiphase 20A Output Current |
Price & Stock for 10-20-A-0177-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-1020A0177C4084T
|
Mouser Electronics | FFC / FPC Jumper Cables 1mm Pitch FlatFlexCable, 20Contact, Conductor SameSide, Len177mm/7in, Tin Plt RoHS: Compliant | 0 |
|
$0.4440 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.4730 | Buy Now |