Part Details for 10-19-D-0254-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-19-D-0254-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 10-19-D-0254-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-10-19-D-0254-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 19 CONTACTS, D TY Min Qty: 1000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5898 | Buy Now |
DISTI #
10-19-D-0254-C
|
TME | FFC tape, Cores: 19, Tape ph: 1mm, contacts on the opposite sides Min Qty: 1000 | 0 |
|
$0.5460 | RFQ |