-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female and Male, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10-18-1037 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/37401BCA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125 | |
JM38510/37203BRA | Texas Instruments | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | |
JM38510/37101B2A | Texas Instruments | Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3901
|
Newark | Header Connector, pcb Mount, plg/Rcp,3 Contacts, pin/Skt,0.198 Pitch, pc Tail Terminal, guide Slot |... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$0.8880 / $2.2800 | Buy Now |
DISTI #
54H7826
|
Newark | Header Connector, pcb Mount, plg/Rcp,3 Contacts, pin/Skt,0.198 Pitch, pc Tail Terminal, guide Slot |... more RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
538-10-18-1037
|
Mouser Electronics | Pin & Socket Connectors 093 Shrd Pin Skt Hdrs 3Ckt RoHS: Compliant | 819 |
|
$0.8370 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board M/F 3 POS 5.03mm Solder ST Thru-Hole Bag RoHS: Compliant |
134 Partner Stock |
|
$0.7450 / $1.0100 | Buy Now |
|
Master Electronics | Conn Wire to Board M/F 3 POS 5.03mm Solder ST Thru-Hole Bag RoHS: Compliant |
134 Partner Stock |
|
$0.7450 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-18-1037
Molex
Buy Now
Datasheet
|
Compare Parts:
10-18-1037
Molex
Rectangular Power Connector, 3 Contact(s), Female and Male, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.33 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE AND FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 5.0292 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |