-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H7821
|
Newark | Connector, Header, 3Pos, 1Row, 5.03Mm, Connector Systems:Power, Pitch Spacing:5.03Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Standard .093" 3099 Series Rohs Compliant: Yes |Molex 10-18-1032 (Alternate Part Number: 800753611689 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$1.3100 / $1.4100 | Buy Now |
DISTI #
79AH8478
|
Newark | 093 Shrd Pin Skt Hdrs 3Ckt Rohs Compliant: Yes |Molex 10-18-1032 (Alternate Part Number: 800753611689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.8100 | Buy Now |
DISTI #
0010181032
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010181032) RoHS: Compliant Min Qty: 825 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8664 / $1.0508 | Buy Now |
DISTI #
54H7821
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag - Bulk (Alt: 54H7821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 304 Partner Stock |
|
$1.5400 / $2.3500 | Buy Now |
DISTI #
538-10-18-1032
|
Mouser Electronics | Pin & Socket Connectors 3C HDR M-M-M PINS RoHS: Compliant | 952 |
|
$1.1300 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag RoHS: Compliant | 0 |
|
$0.8500 / $1.2700 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, SOCKET | 32 |
|
$1.7500 / $2.8000 | Buy Now |
DISTI #
10-18-1032
|
TTI | Pin & Socket Connectors 3C HDR M-M-M PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3783 In Stock |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
0010181032
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 5.03mm Solder ST Thru-Hole Bag (Alt: 0010181032) RoHS: Compliant Min Qty: 1650 Package Multiple: 825 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-18-1032
Molex
Buy Now
Datasheet
|
Compare Parts:
10-18-1032
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.33 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 5.0292 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10-18-1032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-18-1032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2507-503-300 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2507-503-300 |
2509-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2509-503-301 |
2519-503-200 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2519-503-200 |
2517-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2517-503-301 |
2517-503-200 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2517-503-200 |
2507-503-200 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2507-503-200 |
2500-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2500-503-301 |
2507-503-201 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2507-503-201 |
2510-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2510-503-301 |
2500-503-300 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 10-18-1032 vs 2500-503-300 |