Part Details for 10-150949-022 by Amphenol Industrial Operations
Overview of 10-150949-022 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-150949-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K0483
|
Newark | Mounting Flange Gasket, Size 22, Product Range:-, For Use With:Amphenol Sp Series Flange Mount Connector, Cable Diameter Max:-, Seal Material:Neoprene Rohs Compliant: Yes |Amphenol Industrial 10-150949-022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1129 |
|
$0.2780 | Buy Now |
DISTI #
3937-10-150949-022-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-10-150949-022-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
74155969
|
RS | GASKET | Amphenol Industrial 10-150949-022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
AMM10-150949-022
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $0.9255 | Buy Now |
DISTI #
AMM10-150949-022
|
Interstate Connecting Components | 0 |
|
Buy Now |