Part Details for 10-150949-016 by Amphenol Industrial Operations
Overview of 10-150949-016 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-150949-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K0480
|
Newark | Mounting Flange Gasket, Size 16, Product Range:-, For Use With:Amphenol Sp Series Flange Mount Connector, Cable Diameter Max:-, Seal Material:Neoprene Rohs Compliant: No |Amphenol Industrial 10-150949-016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1446 |
|
$0.3120 | Buy Now |
DISTI #
3937-10-150949-016-ND
|
DigiKey | MIL-26482 MS/PT/CMB GASKET Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1.6200 | Buy Now |
DISTI #
339-10-150949-016-ND
|
DigiKey | MIL-26482 MS/PT/CMB GASKET Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
74155966
|
RS | GASKET | Amphenol Industrial 10-150949-016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 | RFQ |
DISTI #
AMM10-150949-016
|
Heilind Electronics | GASKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4300 / $1.0043 | Buy Now | |
DISTI #
AMM10-150949-016
|
Interstate Connecting Components | GASKET | 0 |
|
Buy Now |