10-140-3/4W
Description: Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)

Overview of 10-140-3/4W by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 10-140-3/4W by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $11.5700
  • 10 $7.8200
  • 25 $7.0800
  • 50 $6.4000
  • 100 $5.7200
  • 250 $5.3700
  • 500 $4.9900
$4.9900 / $11.5700 Buy Now
DISTI # CIN10-140-3/4W
Interstate Connecting Components TERM BD DOUBLE ROW 0
Buy Now

CAD Models for 10-140-3/4W by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10-140-3/4W by Cinch Connectivity Solutions

10-140-3/4W
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PHENOLIC, 94V-1
Fastening Method
SOLDER
Number of Decks
1
Number of Rows
2
Number of Ways
10
Rated Current
15 A
Rated Voltage
250 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
16 AWG
Want to compare parts?
  1. 10-140-3/4W
    Cinch Connectivity Solutions
    Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-140-3/4W by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-140-3/4W by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of 10-140-3/4W would you like to use for your alert(s)?
  • Please alert me when 10-140-3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-140-3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-140-3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-140-3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-140-3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-140-3/4W by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: