Part Details for 10-13-A-0127-C-4-08-4-T by GCT Semiconductor Inc
Results Overview of 10-13-A-0127-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10-13-A-0127-C-4-08-4-T Information
10-13-A-0127-C-4-08-4-T by GCT Semiconductor Inc is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10-13-A-0127-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073-10-13-A-0127-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 13 CONTACTS, A TY Min Qty: 1000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4290 | Buy Now |
DISTI #
10-13-A-0127-C
|
TME | FFC tape, Cores: 13, Tape ph: 1mm, contacts on the same side, 60V Min Qty: 1000 | 0 |
|
$0.4080 | RFQ |