Part Details for 10-117931-081 by Amphenol Aerospace
Overview of 10-117931-081 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117931-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Throug Hole, Single row, Short leg, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10-117931-081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-117931-081
|
FDH Electronics | Connector 26482 Min Qty: 1 | 24 |
|
$1.1890 / $1.5780 | Buy Now RFQ |