Part Details for 10-11-2274 by Molex
Overview of 10-11-2274 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-274-03L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSD7342-274 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-274ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Part Details for 10-11-2274
10-11-2274 CAD Models
10-11-2274 Part Data Attributes
|
10-11-2274
Molex
Buy Now
Datasheet
|
Compare Parts:
10-11-2274
Molex
Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-11-2274
This table gives cross-reference parts and alternative options found for 10-11-2274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-11-2274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65830-027LF | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 10-11-2274 vs 65830-027LF |
65039-079LF | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 10-11-2274 vs 65039-079LF |
65039-079 | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal | 10-11-2274 vs 65039-079 |
M20-1042700 | Harwin | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 10-11-2274 vs M20-1042700 |
65039-210 | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal | 10-11-2274 vs 65039-210 |
65830-027 | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal | 10-11-2274 vs 65830-027 |
65039-279LF | Amphenol FCi | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | 10-11-2274 vs 65039-279LF |
65039-279 | Amphenol Communications Solutions | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, | 10-11-2274 vs 65039-279 |
65039-210 | Amphenol Communications Solutions | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, | 10-11-2274 vs 65039-210 |
65039-079 | Amphenol Communications Solutions | Check for Price | Board Connector, 27 Contact(s), 1 Row(s), Female, Crimp Terminal, | 10-11-2274 vs 65039-079 |