Part Details for 10-107928-21P by Amphenol Aerospace
Overview of 10-107928-21P by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for 10-107928-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ5215
|
Newark | Receptacle |Amphenol Aerospace 10-107928-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,056.8600 / $1,125.7900 | Buy Now |
DISTI #
1178-10-107928-21P-ND
|
DigiKey | RECEPTACLE Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,163.1900 | Buy Now |