Part Details for 10-107622-23S by Amphenol Corporation
Overview of 10-107622-23S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-22-33NE-10.762238 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 10-107622-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-107622-23S
|
Avnet Americas | Conn Heavy-Duty Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 10-107622-23S) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$427.2593 | Buy Now |
DISTI #
654-10-107622-23S
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$589.4800 / $625.9600 | Order Now |
Part Details for 10-107622-23S
10-107622-23S CAD Models
10-107622-23S Part Data Attributes
|
10-107622-23S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-107622-23S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-22992 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 35 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ANODIZED HARD COAT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-23 |