Part Details for 10-107028-21S by Amphenol Aerospace
Overview of 10-107028-21S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-281KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-281 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-281KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 10-107028-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ4891
|
Newark | Receptacle |Amphenol Aerospace 10-107028-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,045.8100 / $1,114.0100 | Buy Now |
DISTI #
1178-10-107028-21S-ND
|
DigiKey | RECEPTACLE Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,152.1200 | Buy Now |
DISTI #
AAO10-107028-21S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO10-107028-21S
|
Interstate Connecting Components | 0 |
|
Buy Now |