Part Details for 10-101152-12Y by Amphenol Corporation
Overview of 10-101152-12Y by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85C11101152HHR | Amphenol Communications Solutions | Mini SIM Card Connector, 6 Position, Surface Mount, Push/Push Type, 2.30mm Height, normal open |
Price & Stock for 10-101152-12Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-101152-12Y
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SCREW | 0 |
|
$0.2900 / $0.4600 | Order Now |
Part Details for 10-101152-12Y
10-101152-12Y CAD Models
10-101152-12Y Part Data Attributes
|
10-101152-12Y
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-101152-12Y
Amphenol Corporation
Connector Accessory, Screw Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SCREW ITEM |