Part Details for 10-100 by Signal Transformer Inc
Overview of 10-100 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-100-ND
|
DigiKey | PWR XFMR LAMINATED 1000VA CHAS Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$317.5840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$317.2800 / $443.0400 | Buy Now |
DISTI #
000000000001106797
|
Sager | Power Transformers Rectifier Power Transformer Min Qty: 5 | 0 |
|
$277.2800 / $345.1100 | Buy Now |
Part Details for 10-100
10-100 CAD Models
10-100 Part Data Attributes
|
10-100
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
10-100
Signal Transformer Inc
Power Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 134.9 mm | |
Isolation Voltage | 1500 V | |
Length | 162 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 100 A | |
Output Current 2 | 100 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 105/115/125V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 184.2 mm |