Part Details for 10-100 by Bel Fuse
Overview of 10-100 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-100
|
Avnet Americas | RECTIFIER POWER TRANSFORMER (Alt: 10-100) Min Qty: 5 Package Multiple: 5 | 0 |
|
$278.5040 / $422.5920 | Buy Now |
Part Details for 10-100
10-100 CAD Models
10-100 Part Data Attributes
|
10-100
Bel Fuse
Buy Now
|
Compare Parts:
10-100
Bel Fuse
Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 134.9 mm | |
Isolation Voltage | 1500 V | |
Length | 162 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 100 A | |
Output Current 2 | 100 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 105/115/125V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 184.2 mm |