Part Details for 10-100-9400-000,FREQ by Trak Microwave Corp
Overview of 10-100-9400-000,FREQ by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for 10-100-9400-000,FREQ
10-100-9400-000,FREQ CAD Models
10-100-9400-000,FREQ Part Data Attributes
|
10-100-9400-000,FREQ
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
10-100-9400-000,FREQ
Trak Microwave Corp
Sine Output Oscillator, 721MHz Min, 1440MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT CRYSTAL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 1440 MHz | |
Operating Frequency-Min | 721 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Level | 2.0081 V | |
Physical Dimension | 46.99mm x 33.782mm x 12.7mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |