Part Details for 10-1 by Signal Transformer Inc
Overview of 10-1 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-1-ND
|
DigiKey | PWR XFMR LAMINATED 10VA CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$34.4452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
62 Partner Stock |
|
$31.1000 / $40.4300 | Buy Now |
DISTI #
000000000001083028
|
Sager | Power Transformers Rectifier Power Transformer Min Qty: 20 | 0 |
|
$29.0400 / $34.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
62 Partner Stock |
|
$31.1000 / $40.4300 | Buy Now |
Part Details for 10-1
10-1 CAD Models
10-1 Part Data Attributes:
|
10-1
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
10-1
Signal Transformer Inc
Power Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 58.7 mm | |
Isolation Voltage | 1500 V | |
Length | 73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 44.5 mm |