There are no models available for this part yet.
Overview of 10-09-A-0101-C-4-08-4-T by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2958A-B | Analog Devices | LT8609A/09A-5/09A-3.3 42V, 3A | |
DC2958A-C | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa | |
DC2958A-A | Analog Devices | LT8609A/09A-5/09A-3.3 Demo Boa |
Price & Stock for 10-09-A-0101-C-4-08-4-T by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK0465
|
Newark | Cable Assy, Ffc/Fpc, 9Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-09-A-0101-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.4980 / $0.7050 | Buy Now | |
DISTI #
2073-10-09-A-0101-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 9 CONTACTS, A TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
500 In Stock |
|
$0.3983 / $0.8000 | Buy Now | |
DISTI #
10-09-A-0101-C
|
TME | FFC cable, Cores: 9, Cable ph: 1mm, contacts on the same side Min Qty: 1 | 479 |
|
$0.4100 / $0.6450 | Buy Now |