Part Details for 10-087000-08S by Amphenol Industrial Operations
Overview of 10-087000-08S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5357AC-FN-33N0-87.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for 10-087000-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI10-087000-08S
|
Heilind Electronics | Solder Recept, OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI10-087000-08S
|
Interstate Connecting Components | Solder Recept, OD | 0 |
|
Buy Now |