Part Details for 10-08-D-0152-C-4-08-4-T by GCT Semiconductor Inc
Overview of 10-08-D-0152-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 10-08-D-0152-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0461
|
Newark | Cable Assy, Ffc/Fpc, 8Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-08-D-0152-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5240 / $0.7420 | Buy Now |
DISTI #
2073-10-08-D-0152-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 8 CONTACTS, D TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
490 In Stock |
|
$0.4483 / $1.0900 | Buy Now |
DISTI #
10-08-D-0152-C
|
TME | FFC tape, Cores: 8, Tape ph: 1mm, contacts on the opposite sides Min Qty: 1 | 427 |
|
$0.4420 / $0.6950 | Buy Now |