-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8013
|
Newark | Connector, Header, 8Pos, 1Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 508 3003 Series Rohs Compliant: Yes |Molex 10-08-1081 (Alternate Part Number: 800753744738 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$0.4780 | Buy Now |
DISTI #
61T8013
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 61T8013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 127 Partner Stock |
|
$0.9390 / $1.5100 | Buy Now |
DISTI #
538-10-08-1081
|
Mouser Electronics | Headers & Wire Housings STRT RND PIN HDR 8P .200 KK RoHS: Compliant | 1242 |
|
$0.7080 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
2409 Partner Stock |
|
$0.4784 / $0.6936 | Buy Now |
DISTI #
77309014
|
Verical | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 150 Package Multiple: 1 | Americas - 15922 |
|
$0.4189 / $0.7258 | Buy Now |
DISTI #
71202375
|
Verical | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 91 Package Multiple: 1 | Americas - 2150 |
|
$0.6100 / $0.6900 | Buy Now |
DISTI #
16846029
|
Verical | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 91 Package Multiple: 1 | Americas - 259 |
|
$0.6100 / $0.6900 | Buy Now |
DISTI #
78393122
|
Verical | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 105 Package Multiple: 1 | Americas - 127 |
|
$0.7871 | Buy Now |
DISTI #
61T8013
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 61T8013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 127 Partner Stock |
|
$0.9390 / $1.5100 | Buy Now |
DISTI #
1972751
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 1ROW, 5.08MM RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$0.6704 / $1.5193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-08-1081
Molex
Buy Now
Datasheet
|
Compare Parts:
10-08-1081
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.6974 N |
This table gives cross-reference parts and alternative options found for 10-08-1081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-08-1081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 10-08-1081 vs IPL1-104-02-S-D-K |
43045-0805 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 10-08-1081 vs 43045-0805 |
43810-0058 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 10-08-1081 vs 43810-0058 |
43650-0823 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 10-08-1081 vs 43650-0823 |
213882-1 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 10-08-1081 vs 213882-1 |
43810-0278 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 10-08-1081 vs 43810-0278 |
43810-0267 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | 10-08-1081 vs 43810-0267 |
78347-2021 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 10-08-1081 vs 78347-2021 |
75341-5555 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 10-08-1081 vs 75341-5555 |
MPT-08-6.30-03-L-V-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 10-08-1081 vs MPT-08-6.30-03-L-V-LC |