-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8011
|
Newark | Connector Systems:Power, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 508 3003 Series, Connector Shroud:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Molex 10-08-1051 (Alternate Part Number: 800753745025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.8160 | Buy Now |
DISTI #
0010081051
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010081051) RoHS: Compliant Min Qty: 5100 Package Multiple: 2550 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4254 | Buy Now |
DISTI #
538-10-08-1051
|
Mouser Electronics | Headers & Wire Housings HDR STRT RND PIN 5P RoHS: Compliant | 781 |
|
$0.3250 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.3330 / $0.4440 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 18 |
|
$0.6095 / $0.7314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-08-1051
Molex
Buy Now
Datasheet
|
Compare Parts:
10-08-1051
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.6974 N |