-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8473
|
Newark | 5.08Mm Kk Hdr Vt Rpin Vra 5Sn 4Ckt Rohs Compliant: Yes |Molex 10-08-1041 (Alternate Part Number: 800753612174 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$0.3660 | Buy Now |
DISTI #
19X2261
|
Newark | Connector, Header, 4Pos, 1Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 508 3003 Series Rohs Compliant: Yes |Molex 10-08-1041 (Alternate Part Number: 800753612174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$0.2380 | Buy Now |
DISTI #
0010081041
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010081041) RoHS: Compliant Min Qty: 7200 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Bulk | 235 |
|
$0.3396 | Buy Now |
DISTI #
19X2261
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 19X2261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 371 Partner Stock |
|
$0.3730 / $0.6570 | Buy Now |
DISTI #
538-10-08-1041
|
Mouser Electronics | Headers & Wire Housings STRT RND PIN HDR 4P .200 KK RoHS: Compliant | 5653 |
|
$0.2580 / $0.6200 | Buy Now |
|
Bisco Industries | 111 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
8871 Partner Stock |
|
$0.2260 / $0.2690 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 393 |
|
$0.2730 / $0.5850 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 126 |
|
$0.4875 / $0.9750 | Buy Now |
DISTI #
10-08-1041
|
TTI | Headers & Wire Housings STRT RND PIN HDR 4P .200 KK RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.2420 / $0.2540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-08-1041
Molex
Buy Now
Datasheet
|
Compare Parts:
10-08-1041
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 10.6752 N | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |