Part Details for 10-072820-11P by Amphenol Industrial Operations
Overview of 10-072820-11P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for 10-072820-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI10-072820-11P-ND
|
DigiKey | ER 13C 13#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$59.9600 / $99.9400 | Buy Now |
DISTI #
339-10-072820-11P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.6248 | Buy Now |
DISTI #
73304156
|
RS | Connector, PLUG | Amphenol Industrial 10-072820-11P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$100.9400 | RFQ |
DISTI #
AMM10-072820-11P
|
Heilind Electronics | 10-072820-11P PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI10-072820-11P
|
Heilind Electronics | Solder Angle Plug, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.3000 / $178.7000 | Buy Now |
DISTI #
AMI10-072820-11P
|
Interstate Connecting Components | Solder Angle Plug, OD | 0 |
|
Buy Now | |
DISTI #
AMM10-072820-11P
|
Interstate Connecting Components | 10-072820-11P PLUG | 0 |
|
Buy Now |