There are no models available for this part yet.
Overview of 10-069518-12P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 10-069518-12P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89J4573
|
Newark | Plug Rohs Compliant: No |Amphenol Industrial 10-069518-12P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $22.6000 | Buy Now | |
DISTI #
AI10-069518-12P-ND
|
DigiKey | ER 6C 6#16 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$10.9600 / $18.2700 | Buy Now | |
DISTI #
339-10-069518-12P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2456 | Buy Now | |
DISTI #
73317602
|
RS | Connector, PLUG | Amphenol Industrial 10-069518-12P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5300 | RFQ | |
DISTI #
AMM10-069518-12P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AMI10-069518-12P
|
Heilind Electronics | Solder Plug, OD | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5000 / $25.0100 | Buy Now | ||
DISTI #
AMM10-069518-12P
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
AMI10-069518-12P
|
Interstate Connecting Components | Solder Plug, OD | 0 |
|
Buy Now |