Part Details for 10-06403-060 by L-com Inc
Overview of 10-06403-060 by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-403LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitch | |
51741-10006403AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S 3P Vertical Receptacle. | |
51721-10006403AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S 3P Right Angle Header. |
Price & Stock for 10-06403-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77732082
|
Verical | 10-06403-060 Min Qty: 1 Package Multiple: 1 | Americas - 542 |
|
$103.9900 | Buy Now |