Part Details for 10-05-A-0152-C-4-08-4-T by GCT Semiconductor Inc
Results Overview of 10-05-A-0152-C-4-08-4-T by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10-05-A-0152-C-4-08-4-T Information
10-05-A-0152-C-4-08-4-T by GCT Semiconductor Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 10-05-A-0152-C-4-08-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0420
|
Newark | Cable Assy, Ffc/Fpc, 5Pos, 1Mm, Wht Rohs Compliant: Yes |Gct 10-05-A-0152-C-4-08-4-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$0.6520 / $0.8690 | Buy Now |
DISTI #
2073-10-05-A-0152-C-4-08-4-T-ND
|
DigiKey | 1MM PITCH FFC, 5 CONTACTS, A TYP Min Qty: 1 Lead time: 10 Weeks Container: Box |
500 In Stock |
|
$0.4259 / $0.7400 | Buy Now |
DISTI #
10-05-A-0152-C
|
TME | FFC tape, Cores: 5, Tape ph: 1mm, contacts on the same side, 60V Min Qty: 1 | 488 |
|
$0.3830 / $0.6010 | Buy Now |