Part Details for 10-042622-07P by Amphenol Industrial Operations
Overview of 10-042622-07P by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-042622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. |
Price & Stock for 10-042622-07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI10-042622-07P
|
Heilind Electronics | 5015 PLUG 1#0 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI10-042622-07P
|
Interstate Connecting Components | 5015 PLUG 1#0 PIN | 0 |
|
Buy Now |