There are no models available for this part yet.
Overview of 10-042220-03J by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504222007JL | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
10131319-042220ULF | Amphenol Communications Solutions | Minitek®Pwr 4.2 High Current Connector System, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Non GW Compatible LCP, Tape and Reel without cap. | |
10131319-042220PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 4 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. |
Price & Stock for 10-042220-03J by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-042220-03J
|
Avnet Americas | 10-042220-03J - Bulk (Alt: 10-042220-03J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |