Part Details for 10-04036 by Tensility International Corp
Overview of 10-04036 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-04036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-04036-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
182 In Stock |
|
$4.5389 / $7.7800 | Buy Now |
|
Onlinecomponents.com | Cable - 1 foot (305mm) - M12 3C socket panel mount 54-00180 to blunt cut - 24 AWG - UL 11028 hook-up wire RoHS: Compliant | 0 |
|
$4.3900 / $6.3700 | Buy Now |