Part Details for 10-04-1720-1298 by Parker Chomerics
Overview of 10-04-1720-1298 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
129874-HMC910LC4B | Analog Devices | HMC910LC4B Evaluation PCB | |
LTC1298IS8#TRPBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 | |
LTC1298IN8#PBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 |
Price & Stock for 10-04-1720-1298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-10-04-1720-1298-DS-ND
|
DigiKey | RF EMI GASKET FOOT X 0.103" Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
10 In Stock |
|
$18.1600 / $30.7600 | Buy Now |