Part Details for 10-03848 by Tensility International Corp
Overview of 10-03848 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03848-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 32.8' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
211 In Stock |
|
$39.5461 / $49.0700 | Buy Now |
|
Onlinecomponents.com | Cable - 10000 mm - 1.0 mm 4C 50-00980 M12 socket to 1.0 mm 50-00987 M12 plug - 22 AWG - 30-01578 wire RoHS: Compliant |
78 In Stock |
|
$35.4800 / $101.6800 | Buy Now |
DISTI #
66358548
|
Verical | 10-03848 Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 75 |
|
$66.8720 / $132.1840 | Buy Now |
|
Master Electronics | Cable - 10000 mm - 1.0 mm 4C 50-00980 M12 socket to 1.0 mm 50-00987 M12 plug - 22 AWG - 30-01578 wire RoHS: Compliant |
78 In Stock |
|
$35.4800 / $101.6800 | Buy Now |