Part Details for 10-03838 by Tensility International Corp
Overview of 10-03838 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLC | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for 10-03838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03838-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
721 In Stock |
|
$17.1543 / $33.0100 | Buy Now |
|
Onlinecomponents.com | Cable - 3000 mm - 0.8 mm 8C 50-00990 M12 plug to 5 mm tinned - 24 AWG - 30-01611 wire - shielded RoHS: Compliant | 0 |
|
$18.0200 / $23.6600 | Buy Now |